
OP Amp Single GP R-R I/O ±9V/18V 5-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT1782CS5#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
No datasheet is available for this part.
