
General purpose operational amplifier featuring a 225kHz gain bandwidth product and 0.07V/µs slew rate. This single-channel IC operates with a wide supply voltage range from 1.25V to 18V, offering a nominal gain bandwidth product of 200kHz. It boasts a 68dB common mode rejection ratio and 90dB power supply rejection ratio, with an input bias current of 8nA and an input offset voltage of 800µV. The component is housed in a SOT-23-5 package and delivers 30mA output current per channel.
Analog Devices LT1782CS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1782CS5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
