
General purpose operational amplifier featuring a 225kHz gain bandwidth product and rail-to-rail output. This single-circuit, bipolar technology IC offers a low 45µA operating supply current and a 30mA output current per channel. It operates from a wide supply voltage range of 1.25V to 9V (dual) or 2.5V to 18V (single) and boasts a 68dB CMRR and 90dB PSRR. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1782CS6#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1782CS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
