Operational Amplifier, 1 Func, 3200uV Offset-Max, BIPolar, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1782HS5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 3200 |
| Average Bias Current-Max (IIB) | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.075 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 225 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.