The LT1782HS5#PBF is a low-noise op-amp with a common mode rejection ratio of 60dB and an input bias current of 30nA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount TSOT package. The device is RoHS compliant and features a power supply rejection ratio of 80dB and a slew rate of 0.07V/µs. It is suitable for use in applications requiring low noise and high precision.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1782HS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
No datasheet is available for this part.