LT1782 - Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp
Checking distributor stock and pricing after the page loads.
Analog Devices LT1782HS6#PBF technical specifications.
| Package/Case | SOT-23 |
| Input Offset Voltage (Vos) | 800uV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| RoHS | Compliant |
No datasheet is available for this part.