General purpose operational amplifier featuring rail-to-rail input and output. This micropower IC offers a 225kHz gain bandwidth product and a 0.07V/µs slew rate. It operates from a wide supply voltage range of 1.25V to 18V, with a typical supply current of 45µA. Key specifications include 60dB CMRR and 80dB PSRR, with an input bias current of 8nA and an input offset voltage of 800µV. Packaged in a SOT-23-6, this single-channel amplifier is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1782HS6#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.