
General purpose operational amplifier featuring a 225kHz gain bandwidth product and Rail-to-Rail output. This single-channel IC operates with a wide supply voltage range from 1.25V to 18V, drawing a low 45µA operating supply current. Key specifications include an 800µV input offset voltage, 8nA input bias current, 30mA output current per channel, and a 0.07V/µs slew rate. The device offers 60dB common mode rejection and 80dB power supply rejection, housed in a compact TSOT23-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1782HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1782HS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1782HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
