
General purpose operational amplifier IC featuring a 225kHz gain bandwidth product and 0.075V/µs slew rate. This single-channel, bipolar technology amplifier offers rail-to-rail output and operates from a minimum dual supply voltage of 1.25V up to a maximum of 9V, or a single supply from 2.5V to 18V. Key specifications include a 500µV input offset voltage, 8nA input bias current, 68dB CMRR, and 90dB PSRR. Designed for surface mounting in a SOT-23-6 package, this component draws 45µA operating supply current and delivers 30mA output current per channel.
Analog Devices LT1782IS6#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1782IS6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
