Analog Devices LT1783CS6#PBF technical specifications.
| Package/Case | SOT-23 |
| Input Offset Voltage (Vos) | 800uV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1783CS6#PBF to view detailed technical specifications.
No datasheet is available for this part.