General purpose operational amplifier featuring a 1.25MHz gain bandwidth product and 0.42V/µs slew rate. This micropower IC offers rail-to-rail input and output capabilities, operating from a 1.25V to 9V dual supply or 2.2V to 18V single supply. It boasts a 68dB common mode rejection ratio and 90dB power supply rejection ratio, with an input bias current of 40nA and an input offset voltage of 800µV. The single-channel amplifier delivers 30mA output current per channel and is housed in a 6-lead SOT-23 package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1783CS6#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.42V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.