LINEAR TECHNOLOGY LT1783HS5#PBF SC-Amps/Industrial, Cut Tape SOT-23 uP Op Amp
Checking distributor stock and pricing after the page loads.
Analog Devices LT1783HS5#PBF technical specifications.
| Package/Case | SOT-23 |
| Input Offset Voltage (Vos) | 800uV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| RoHS | Compliant |
No datasheet is available for this part.