The LT1783HS6 is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 9V. The amplifier has a slew rate of 0.45V/us and a common-mode reject ratio of 60dB. It is available in a 6-pin SOT-23 package, which is 1.625mm wide and 2.95mm long.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1783HS6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 3100 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.