
The LT1783IS5#PBF is a single BIPOLAR operational amplifier with a bandwidth of 1.25MHz. It is packaged in the SOT-23 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a power supply rejection ratio of 90dB. It is not SVHC compliant. The amplifier has a nominal gain bandwidth product of 1.25MHz and a slew rate of 0.42V/µs.
Analog Devices LT1783IS5#PBF technical specifications.
| Bandwidth | 1.25MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1783IS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
