
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1784CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
