LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT1784CS6#PBF technical specifications.
| Input Offset Voltage (Vos) | 3.5mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| RoHS | Compliant |
No datasheet is available for this part.