Operational Amplifier, 1 Func, 4800uV Offset-Max, BIPolar, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1784IS5 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.