
The LT1784IS5#PBF is a low-noise, high-gain, single-channel operational amplifier from Analog Devices. It operates over a dual supply voltage range of 1.25V to 18V and has a common mode rejection ratio of 60dB. The device features an input bias current of 100pA and an input offset voltage of 3.5mV. It is RoHS compliant and suitable for use in applications where high precision is required.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1784IS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
