
RS422/RS485 transceiver, featuring 2 drivers and 1 receiver, operates with a 4.75V to 5.25V supply voltage. This through-hole component offers a 250Kbps data rate and includes ESD protection. Packaged in a DIP-8 configuration, it supports RS-422 and RS-485 interfaces with a maximum supply current of 9mA. The device is lead-free and RoHS compliant, with dimensions of 10.16mm length, 6.477mm width, and 3.302mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1785ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.302mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
