
RS-422/RS-485 transceiver for robust serial communication. Features a single driver and single receiver, supporting a 250Kbps data rate. Operates with a 4.75V to 5.25V supply voltage, typically 5V, and a low 9mA supply current. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount package, ideal for space-constrained applications.
Sign in to ask questions about the Analog Devices LT1785ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.498mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
