
60V RS485/RS422 Bus Transceiver, SOIC package, 250Kbps data rate. Features 1 transmitter and 1 receiver, operating from a 5V supply voltage (4.75V to 5.25V). Surface mountable with a maximum operating temperature of 70°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1785ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
