The LT1785AHN8#PBF is a 5V transceiver with a data rate of 250Kbps, operating within a temperature range of -40°C to 125°C. It is available in a DIP package with a supply current of 9mA. The device is RoHS compliant and is packaged in a rail/Tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1785AHN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785AHN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785AHN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.