
The LT1785AHN8#TRPBF is a single-chip UART transceiver from Analog Devices, operating over a temperature range of -40°C to 125°C. It is designed to handle supply voltages between 4.75V and 5.25V, with a typical supply current of 9mA. The device is available in a DIP package, suitable for through-hole mounting, and is packaged in tape and reel quantities of 2500. The LT1785AHN8#TRPBF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1785AHN8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785AHN8#TRPBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785AHN8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
