
The LT1785AHS8#PBF is a single-channel bus transceiver from Analog Devices, featuring a data rate of 250Kbps and operating supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is RoHS compliant and available in a 100-piece package quantity, packaged in rail/Tube. The LT1785AHS8#PBF has a supply current of 9mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1785AHS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785AHS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785AHS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
