Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Analog Devices LT1785AHS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
No datasheet is available for this part.