Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Checking distributor stock and pricing after the page loads.
Analog Devices LT1785AIN8 technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
No datasheet is available for this part.