
RS-422 / RS-485 transceiver featuring 2 drivers and 1 receiver, operating from a 4.75V to 5.25V supply. This through-hole DIP package component supports a 250Kbps data rate and offers integrated ESD protection. It is RoHS compliant and lead-free, with a maximum supply current of 9mA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1785AIN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785AIN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.302mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785AIN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
