The LT1785AIS8#TR is a single-chip UART transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V and consumes a maximum supply current of 9mA. The device is available in a surface-mount SOIC-8 package. However, it is not RoHS compliant and contains lead, making it a non-compliant product.
Analog Devices LT1785AIS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
No datasheet is available for this part.