
Single transmitter/receiver bus transceiver for RS-422/RS-485 communication. Features a 250Kbps data rate and operates on a 5V supply voltage (4.75V to 5.25V). This half-duplex device includes one transmitter and one receiver with 20mV receiver hysteresis. Packaged in an 8-pin SOIC for surface mounting, it operates from -40°C to 85°C and is lead-free and RoHS compliant. Supplied in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT1785AIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785AIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
