
RS-422/RS-485 transceiver featuring a single driver and single receiver. Operates with a 4.75V to 5.25V supply voltage, typically 5V, and supports data rates up to 250Kbps. This through-hole component is housed in a DIP package with dimensions of 10.16mm length, 6.477mm width, and 3.81mm height. It is RoHS compliant and suitable for operation within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1785CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Height | 3.81mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
