
RS-422/RS-485 transceiver for robust serial communication. Features a 5V operating supply voltage (4.75V-5.25V range) and a 250Kbps data rate. This surface-mount SOIC-8 package offers integrated ESD protection and a compact footprint (5mm L x 3.988mm W x 1.498mm H). Designed with one driver and one receiver, it operates efficiently with a maximum supply current of 9mA.
Sign in to ask questions about the Analog Devices LT1785CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.498mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
