The LT1785CS8#TR is a single-chip UART transceiver from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a data rate of 250Kbps and a supply voltage of 5V. The device is packaged in a surface mount SOIC package and is available in quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT1785CS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
No datasheet is available for this part.