
RS485/RS422 bus transceiver IC, surface mountable in an 8-pin SOIC package. Features a 250Kbps data rate, 5V operating supply voltage (4.75V to 5.25V range), and a maximum operating temperature of 70°C. Designed for robust operation with 60V protection. Includes one transmitter and one receiver, with a supply current of 9mA. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1785CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
