
The LT1785HS8#PBF is a single transceiver with a data rate of 250Kbps, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 9mA. It is available in a 100-piece package quantity, packaged in rail/Tube.
Analog Devices LT1785HS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
