
The LT1785HS8#TRPBF is a single-chip UART transceiver from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.75V and 5.25V. The device is mounted on the surface and packaged in a SOIC case. It is compliant with RoHS regulations and has a supply current of 9mA.
Analog Devices LT1785HS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785HS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
