
RS-422 / RS-485 transceiver, DIP package, featuring a single driver and single receiver. Operates with a 4.75V to 5.25V supply voltage, consuming 9mA supply current. Supports a 250Kbps data rate and through-hole mounting. RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1785IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1785IN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
