
The LT1785IS8 is a single bus transceiver with a data rate of 250Kbps, operating within a temperature range of -40°C to 85°C. It can supply up to 9mA and has a maximum supply voltage of 5.25V. The device is available in a surface mount SOIC-8 package, packaged in quantities of 100 in rail/Tube packaging. It is not RoHS compliant.
Analog Devices LT1785IS8 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1785IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
