The LT1786FCS#TR is a single-output linear voltage regulator from Analog Devices. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1786FCS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.