
Analog Devices LT1787CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
