
The LT1787CS8 is a single-channel, low-noise operational amplifier from Analog Devices. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 36V. The device has a nominal gain bandwidth product of 115kHz and a power supply rejection ratio of 120dB. It is available in a SOIC-8 package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1787CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787CS8 technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Voltage Gain | 18.32dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1787CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
