
Single-channel current sense amplifier with a 300kHz bandwidth and 115kHz gain bandwidth product. Features a 75µV input offset voltage and 88dB common mode rejection ratio. Operates from a 2.5V to 36V supply with a low 60µA supply current. Packaged in a lead-free SOIC-8 for surface-mount applications.
Sign in to ask questions about the Analog Devices LT1787CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787CS8#PBF technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.498mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Voltage Gain | 18.32dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
