
Single-channel current sense operational amplifier with 300kHz bandwidth and 115kHz gain bandwidth product. Features 75µV input offset voltage, 88dB CMRR, and 100dB PSRR. Operates from 2.5V to 36V supply with 60µA quiescent current. Delivers 50µA output current per channel. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT1787HS8#PBF technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
