The LT1787HS8#TR is a single-channel operational amplifier from Analog Devices with a nominal gain bandwidth product of 115kHz. It operates over a supply voltage range of 2.5V to 36V and has an input offset voltage of 75uV. The device is packaged in a SOIC package and is available in tape and reel quantities of 2500. The LT1787HS8#TR is not RoHS compliant due to the presence of lead. It can operate over a temperature range of -40°C to 125°C with an operating supply current of 60uA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1787HS8#TR technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.