
The LT1787HVCMS8 is a single-channel, high-precision operational amplifier from Analog Devices. It features a nominal gain-bandwidth product of 115kHz and can operate with a maximum supply voltage of 60V and a minimum supply voltage of 2.5V. The device is packaged in an MSOP package and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1787HVCMS8 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1787HVCMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
