The LT1787HVCMS8#TR is a single op-amp from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal gain bandwidth product of 115kHz and operates on a supply voltage range of 2.5V to 60V. The device is packaged in an MSOP package and is available in quantities of 2500 per reel. The LT1787HVCMS8#TR is not RoHS compliant.
Analog Devices LT1787HVCMS8#TR technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1787HVCMS8#TR to view detailed technical specifications.
No datasheet is available for this part.