
General-purpose current sense amplifier IC featuring a 300kHz bandwidth and 18.32dB voltage gain. Operates with a wide supply voltage range from 2.5V to 60V, drawing a maximum supply current of 120uA. Offers a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 120dB. Housed in a compact SOIC-8 package with dimensions of 5mm length, 3.99mm width, and 1.48mm height. Suitable for applications within an operating temperature range of 0°C to 70°C.
Analog Devices LT1787HVCS8#PBF technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.48mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.