The LT1787HVCS8#TRPBF is a single op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal gain bandwidth product of 115kHz and a voltage gain of 18.32dB. The device is RoHS compliant and lead free, and is packaged in a SOIC package quantity of 2500 units per reel. The op-amp has an operating supply current of 60uA and an output current per channel of 50uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1787HVCS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVCS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.