
The LT1787HVHS8 is a single-channel operational amplifier with a gain-bandwidth product of 115kHz and a maximum operating temperature of 125°C. It has a nominal input offset voltage of 75uV and a maximum supply voltage of 60V. The device is packaged in a SOIC-8 package and is not RoHS compliant. It operates with a minimum supply voltage of 2.5V and an operating supply current of 60uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1787HVHS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVHS8 technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Voltage Gain | 18.32dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1787HVHS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
