The LT1787HVHS8#PBF is a single-channel operational amplifier with a nominal gain bandwidth product of 115kHz. It operates over a supply voltage range of 2.5V to 60V and has an input offset voltage of 75uV. The device is packaged in a SOIC N package and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1787HVHS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVHS8#PBF technical specifications.
| Package/Case | SOIC N |
| Input Offset Voltage (Vos) | 75uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVHS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.