The LT1787HVIMS8 is a single-channel operational amplifier with a nominal gain bandwidth product of 115kHz and a maximum supply voltage of 60V. It is available in an MSOP package and operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Analog Devices LT1787HVIMS8 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 18.32dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1787HVIMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
